Part Details for G6015X24B-RHR by Mechatronics Fan Group
Overview of G6015X24B-RHR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for G6015X24B-RHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1094-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
882 In Stock |
|
$8.2895 / $11.3100 | Buy Now |
|
Onlinecomponents.com | Axial Fan 60x60x15mm RoHS: Compliant |
100 In Stock |
|
$7.9700 / $11.0000 | Buy Now |
DISTI #
51645809
|
Verical | Axial Fan 60x60x15mm Min Qty: 5 Package Multiple: 5 Date Code: 1707 | Americas - 100 |
|
$11.0370 / $14.3000 | Buy Now |
|
Master Electronics | Axial Fan 60x60x15mm RoHS: Compliant |
100 In Stock |
|
$7.9700 / $11.0000 | Buy Now |