Part Details for G600R15 by GPD Optoelectronics Corp
Overview of G600R15 by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G600R15
G600R15 CAD Models
G600R15 Part Data Attributes
|
G600R15
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
G600R15
GPD Optoelectronics Corp
Rectifier Diode, 1 Element, 600A, 15V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.535 V | |
Non-rep Pk Forward Current-Max | 12000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 110 °C | |
Output Current-Max | 600 A | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Recovery Time-Max | 0.65 µs | |
Surface Mount | NO |