Part Details for G5V2H1DC24 by OMRON Corporation
Overview of G5V2H1DC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V2H1DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V2H1DC24
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole - Bulk (Alt: G5V2H1DC24) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
66221762
|
Verical | Signal Relay 24VDC 1A DPDT(20.5x10.1x11.5)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2990 |
|
$2.3951 / $4.5404 | Buy Now |
DISTI #
52504131
|
Verical | Signal Relay 24VDC 1A DPDT(20.5x10.1x11.5)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 125 |
|
$2.2000 | Buy Now |
DISTI #
77312368
|
Verical | Signal Relay 24VDC 1A DPDT(20.5x10.1x11.5)mm THT RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 78 |
|
$2.5340 | Buy Now |
DISTI #
G5V-2-H1-DC24
|
TTI | Low Signal Relays - PCB ThruHole Hi-Sens DPDT 24DC 200mW Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1675 In Stock |
|
$1.7700 / $1.9600 | Buy Now |