Part Details for G5V13DC by OMRON Corporation
Overview of G5V13DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V13DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V1DC3
|
Avnet Americas | Electromechanical Relay SPDT 1A 3VDC 60Ohm Through Hole - Bulk (Alt: G5V1DC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2167 / $1.3722 | Buy Now |
DISTI #
E02:0323_01047768
|
Arrow Electronics | Signal Relay 3VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2248 | Europe - 1304 |
|
$0.7655 / $0.8439 | Buy Now |
DISTI #
77407720
|
Verical | Signal Relay 3VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2248 | Americas - 1296 |
|
$0.7672 / $0.8191 | Buy Now |
DISTI #
G5V13DC
|
Avnet Abacus | Electromechanical Relay SPDT 1A 3VDC 60Ohm Through Hole (Alt: G5V13DC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |