Part Details for G5V-2-H DC3 by OMRON Corporation
Overview of G5V-2-H DC3 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V-2-H DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S541200202738
|
Chip1Stop | Electromechanical Relay DPDT 2A 3VDC 25Ohm Through Hole RoHS: Compliant pbFree: Yes | 64 |
|
$3.5000 / $3.5100 | Buy Now |