Part Details for G5V-1-T90DC5 by OMRON Corporation
Overview of G5V-1-T90DC5 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V-1-T90DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005714554
|
Sager | Low Signal Relays - PCB Min Qty: 1 | 3020 |
|
$1.3300 / $1.4100 | Buy Now |
Part Details for G5V-1-T90DC5
G5V-1-T90DC5 CAD Models
G5V-1-T90DC5 Part Data Attributes
|
G5V-1-T90DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5V-1-T90DC5
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, 10VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 167 Ω | |
Coil Voltage(DC)-Max | 10 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@60VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 7.5mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |