Part Details for G5V-1 DC18 BY OMZ by OMRON Electronic Components LLC
Overview of G5V-1 DC18 BY OMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1805A-A | Analog Devices | LTC6362 Demo Board with 2Msps | |
DC1813A-D | Analog Devices | LTC2364-16 with LTC6655-5/LT62 | |
DC1815A-B | Analog Devices | LTC4266A-2 Demo Board - 4-Port |
Price & Stock for G5V-1 DC18 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G5V-1DC18BYOMZ-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 18V Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3859 | Buy Now |
DISTI #
OMRG5V-1 DC18 BY OMZ
|
Heilind Electronics | LOW SIGNAL RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now |