Part Details for G5V-1 9VDC by OMRON Electronic Components LLC
Overview of G5V-1 9VDC by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V-1 9VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V1-9
|
TME | Relay: electromagnetic, SPDT, Ucoil: 9VDC, Icontacts max: 1A, G5V-1 Min Qty: 1 | 482 |
|
$1.5400 / $2.5000 | Buy Now |