Part Details for G5V-1 5VDC by OMRON Corporation
Results Overview of G5V-1 5VDC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G5V-1 5VDC Information
G5V-1 5VDC by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G5V-1 5VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | 52 |
|
$3.0000 / $4.5000 | Buy Now | |
|
Ameya Holding Limited | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 0.5A/125VAC, 1A/24VDC | 2824 |
|
Buy Now RFQ |