Part Details for G5RL-U1-EDC24 by OMRON Corporation
Overview of G5RL-U1-EDC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RL-U1-EDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005239051
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$2.1900 / $2.8100 | Buy Now |
Part Details for G5RL-U1-EDC24
G5RL-U1-EDC24 CAD Models
G5RL-U1-EDC24 Part Data Attributes
|
G5RL-U1-EDC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5RL-U1-EDC24
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, 31.2VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for G5RL-U1-EDC24
This table gives cross-reference parts and alternative options found for G5RL-U1-EDC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5RL-U1-EDC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5RL-K1-EDC12 | Power/Signal Relay, 1 Form C, SPDT, 15.6VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1-EDC24 vs G5RL-K1-EDC12 |
G5RL-U1-EDC3 | Power/Signal Relay, 1 Form C, SPDT, 3.9VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1-EDC24 vs G5RL-U1-EDC3 |
G5RL-K1-EDC24 | Power/Signal Relay, 1 Form C, SPDT, 31.2VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1-EDC24 vs G5RL-K1-EDC24 |
G5RL-K1-EDC5 | Power/Signal Relay, 1 Form C, SPDT, 6.5VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1-EDC24 vs G5RL-K1-EDC5 |
G5RL-U1-EDC12 | Power/Signal Relay, 1 Form C, SPDT, 15.6VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1-EDC24 vs G5RL-U1-EDC12 |