Part Details for G5RL-1A-E-HR DC5 by OMRON Electronic Components LLC
Results Overview of G5RL-1A-E-HR DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G5RL-1A-E-HR DC5 Information
G5RL-1A-E-HR DC5 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G5RL-1A-E-HR DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4122
|
Newark | Relay, Spst-No, 277Vac, 24Vdc, 16A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Cur... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
Z2579-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
523 In Stock |
|
$3.3013 / $4.6700 | Buy Now |
DISTI #
70355821
|
RS | Relay SPST-NO high inrush,16A 5Vdc | Omron Electronic Components G5RL-1A-E-HR DC5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8100 | RFQ |
DISTI #
OMRG5RL-1A-E-HR DC5
|
Heilind Electronics | RELAY GEN PURPOSE SPST 16A 5V | Americas - 225 in Stock |
|
$2.7368 / $2.8737 | Buy Now |
DISTI #
OMRG5RL-1A-E-HR DC5
|
Interstate Connecting Components | RELAY GEN PURPOSE SPST 16A 5V | 75 |
|
$2.7368 / $2.8737 | Buy Now |
Part Details for G5RL-1A-E-HR DC5
G5RL-1A-E-HR DC5 CAD Models
G5RL-1A-E-HR DC5 Part Data Attributes
|
G5RL-1A-E-HR DC5
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G5RL-1A-E-HR DC5
OMRON Electronic Components LLC
Select a part to compare: |
Samacsys Manufacturer | Omron Electronics |