Part Details for G5Q-1A-HA-PW DC12 (TY) by OMRON Electronic Components LLC
Overview of G5Q-1A-HA-PW DC12 (TY) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5Q-1A-HA-PW DC12 (TY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5Q1AHAPWDC12TY
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$2.0500 / $2.3700 | RFQ |