Part Details for G5PZ1AXDC12BYOMZ by OMRON Corporation
Overview of G5PZ1AXDC12BYOMZ by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5PZ1AXDC12BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5PZ1AXDC12BYOMZ
|
Avnet Americas | Power Relay SPST-NO 250VAC 12VDC PC Pin Through Hole Tray - Trays (Alt: G5PZ1AXDC12BYOMZ) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.3000 / $7.5000 | Buy Now |
DISTI #
V99:2348_26602276
|
Arrow Electronics | 400 VDC, 20 A Bi-Directional Opening/Closing Compact Power Relay Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2224 | Americas - 604 |
|
$6.3460 | Buy Now |
DISTI #
66943005
|
Verical | 400 VDC, 20 A Bi-Directional Opening/Closing Compact Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 604 |
|
$6.3460 | Buy Now |
DISTI #
G5PZ-1A-X-DC12
|
TTI | General Purpose Relays HIGH POWER DC RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 640 In Stock |
|
$8.4700 / $8.6400 | Buy Now |
Part Details for G5PZ1AXDC12BYOMZ
G5PZ1AXDC12BYOMZ CAD Models
G5PZ1AXDC12BYOMZ Part Data Attributes
|
G5PZ1AXDC12BYOMZ
OMRON Corporation
Buy Now
|
Compare Parts:
G5PZ1AXDC12BYOMZ
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |