Part Details for G5PZ-1A-E DC5 by OMRON Electronic Components LLC
Overview of G5PZ-1A-E DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5PZ-1A-E DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9548
|
Newark | Power Relay, Relay, Spst-No, 20A, 250V, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:20A, Product Range:G5Pz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Omron Electronic Components G5PZ-1A-E DC5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
39-G5PZ-1A-EDC5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 5V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
381 In Stock |
|
$2.3072 / $3.9600 | Buy Now |