Part Details for G5PZ-1A-DC12 by OMRON Electronic Components LLC
Overview of G5PZ-1A-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5PZ-1A-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 44.1mA 12VDC Coil - Non Latching - 16A Contact Rating - 250VAC Max Switching - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$1.2400 / $1.8100 | Buy Now |
|
Master Electronics | General Purpose Relay - SPST-NO (1 Form A) - 44.1mA 12VDC Coil - Non Latching - 16A Contact Rating - 250VAC Max Switching - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$1.2400 / $1.8100 | Buy Now |