Part Details for G5NB-1A4-EL-HA DC12 by OMRON Electronic Components LLC
Overview of G5NB-1A4-EL-HA DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A4-EL-HA DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0669
|
Newark | Power Relay, Spst-No, 12Vdc, 7A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:7A, Product Range:G5Nb-El Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G5NB-1A4-EL-HA DC12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$1.2800 / $1.3900 | Buy Now |
DISTI #
Z4379-ND
|
DigiKey | RELAY GEN PURPOSE SPST 7A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
44105 In Stock |
|
$1.0364 / $1.4100 | Buy Now |
DISTI #
71622707
|
RS | HA Relays | Omron Electronic Components G5NB-1A4-EL-HA DC12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 | RFQ |
DISTI #
OMRG5NB-1A4-EL-HA DC12 BY
|
Heilind Electronics | G5NB-1A4-EL-HA DC12 BY OMR HA PCB PWR RELAYS | Americas - 750 in Stock |
|
$1.2755 / $1.3373 | Buy Now |
DISTI #
OMRG5NB-1A4-EL-HA DC12 BY
|
Interstate Connecting Components | G5NB-1A4-EL-HA DC12 BY OMR HA PCB PWR RELAYS | 250 |
|
$1.2755 / $1.3373 | Buy Now |