Part Details for G5NB-1A-E DC12 by OMRON Electronic Components LLC
Overview of G5NB-1A-E DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A-E DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9783
|
Newark | Power Pcb Relay |Omron Electronic Components G5NB-1A-E DC12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 8486 |
|
$1.3700 / $1.4600 | Buy Now |
DISTI #
34M6358
|
Newark | General Purpose Relay, G5Nb Series, Power, Non Latching, Spst, 12 Vdc, 3 A Rohs Compliant: Yes |Omron Electronic Components G5NB-1A-E DC12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5500 | Buy Now |
DISTI #
Z2772-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2287 In Stock |
|
$1.0823 / $1.9200 | Buy Now |
DISTI #
71619797
|
RS | Power PCB Relay, 3A/5A, SPST-NO, 12 VDC, G5NB Series | Omron Electronic Components G5NB-1A-E DC12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1419 |
|
$0.7900 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin,7x20.4mm Power Relays ROHS | 95778 |
|
$0.2036 / $0.3628 | Buy Now |
|
LCSC | Plugin7x20.4mm Power Relays ROHS | 92748 |
|
$0.2078 / $0.3702 | Buy Now |