Part Details for G5NB-1A-CF-PW-SP DC5 by OMRON Electronic Components LLC
Overview of G5NB-1A-CF-PW-SP DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A-CF-PW-SP DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2586
|
Newark | Power Relay, Spst-No, 5Vdc, 3A, Tht Rohs Compliant: Yes |Omron Electronic Components G5NB-1A-CF-PW-SP DC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 465 |
|
$1.8900 / $2.7000 | Buy Now |
DISTI #
G5NB1ACFPWSPDC5
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, Icontacts max: 3A Min Qty: 1 | 0 |
|
$1.4700 / $1.7000 | RFQ |