Part Details for G5LE1E36DC5 by OMRON Corporation
Overview of G5LE1E36DC5 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE1E36DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE1E36DC5
|
Avnet Americas | HA PCB POWER - Rail/Tube (Alt: G5LE1E36DC5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$1.5240 / $1.7188 | Buy Now |
DISTI #
V36:1790_11435063
|
Arrow Electronics | Power Relay 5VDC 16A SPDT(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2240 | Americas - 500 |
|
$0.6366 / $1.3071 | Buy Now |
DISTI #
84941226
|
Verical | Power Relay 5VDC 16A SPDT(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 502 |
|
$2.0300 | Buy Now |
DISTI #
65108814
|
Verical | Power Relay 5VDC 16A SPDT(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2240 | Americas - 500 |
|
$0.6366 | Buy Now |
DISTI #
G5LE-1-E-36-DC5
|
TTI | General Purpose Relays Power PCB Relay SPDT 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.4200 | Buy Now |