Part Details for G5LE-1A4-DC18 by OMRON Electronic Components LLC
Overview of G5LE-1A4-DC18 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1805A-A | Analog Devices | LTC6362 Demo Board with 2Msps | |
DC1813A-D | Analog Devices | LTC2364-16 with LTC6655-5/LT62 | |
DC1815A-B | Analog Devices | LTC4266A-2 Demo Board - 4-Port |
Price & Stock for G5LE-1A4-DC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 18VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT RoHS: Compliant |
96 In Stock |
|
$0.8870 / $1.2880 | Buy Now |
|
Master Electronics | Power Relay 18VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT RoHS: Compliant |
96 In Stock |
|
$0.8870 / $1.2880 | Buy Now |