Part Details for G5LE-1A-G-DC24 by OMRON Corporation
Overview of G5LE-1A-G-DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1A-G-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002439595
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for G5LE-1A-G-DC24
G5LE-1A-G-DC24 CAD Models
G5LE-1A-G-DC24 Part Data Attributes
|
G5LE-1A-G-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5LE-1A-G-DC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 10A (Contact), 35VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@35VDC | |
Contact Voltage(DC)-Max | 35 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 36000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10.6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | 22.5mm x 16.5mm x 19mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12.2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for G5LE-1A-G-DC24
This table gives cross-reference parts and alternative options found for G5LE-1A-G-DC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5LE-1A-G-DC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5LE-1A4-ASI-DC24 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A4-ASI-DC24 |
G5LE-1A4-ASI-CF-DC24 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A4-ASI-CF-DC24 |
G5LE-1A4DC24 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A4DC24 |
G5LE-1-ACD-DC24 | Power/Signal Relay | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1-ACD-DC24 |
G5LE-1A-ACD-DC24 | Power/Signal Relay | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A-ACD-DC24 |
G5LE-1-ASI-CF-DC24 | Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1-ASI-CF-DC24 |
G5LE-1A4-ACD-DC24 | Power/Signal Relay | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A4-ACD-DC24 |
G5LE-1A-E-DC24 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A-E-DC24 |
G5LE-1ADC24 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1ADC24 |
G5LE-1A-ASI-DC24 | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G5LE-1A-G-DC24 vs G5LE-1A-ASI-DC24 |