Part Details for G5LE-1-ACD-DC24 by OMRON Industrial Automation
Overview of G5LE-1-ACD-DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1-ACD-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT RoHS: Compliant |
35 In Stock |
|
$1.4900 / $6.3300 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT RoHS: Compliant |
35 In Stock |
|
$1.4900 / $6.3300 | Buy Now |