Part Details for G5LB1ADC12 by OMRON Industrial Automation
Overview of G5LB1ADC12 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LB1ADC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390.6Ohm 8ADC/10AAC SPST-NO (19.6x15.6x15.2)mm THT Power Relay RoHS: Compliant |
200 In Stock |
|
$1.1600 / $6.3200 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390.6Ohm 8ADC/10AAC SPST-NO (19.6x15.6x15.2)mm THT Power Relay RoHS: Compliant |
200 In Stock |
|
$1.1600 / $6.3200 | Buy Now |