Part Details for G5LA-1A4-DC9 by OMRON Electronic Components LLC
Overview of G5LA-1A4-DC9 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LA-1A4-DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 9VDC 225Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay RoHS: Compliant |
179 In Stock |
|
$0.8200 / $1.3340 | Buy Now |
|
Master Electronics | Electromechanical Relay 9VDC 225Ohm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay RoHS: Compliant |
179 In Stock |
|
$0.8200 / $1.3340 | Buy Now |