Part Details for G5CA-1A1-2DC by OMRON Corporation
Overview of G5CA-1A1-2DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132640-003LF | Amphenol Communications Solutions | PwrMAX® Ortho Power Connector, Right Angle, Plug 2DC | |
51940-473ULLHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. | |
51940-350LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Price & Stock for G5CA-1A1-2DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33708530
|
Verical | Power Relay 12VDC 10A SPST-NO(22x16x11)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 684 |
|
$1.2111 / $1.2233 | Buy Now |
DISTI #
58112708
|
Verical | Power Relay 12VDC 10A SPST-NO(22x16x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 160 |
|
$2.5300 | Buy Now |
DISTI #
C1S541201662210
|
Chip1Stop | Signal Relays RoHS: Compliant | 160 |
|
$3.1200 / $3.1300 | Buy Now |
Part Details for G5CA-1A1-2DC
G5CA-1A1-2DC CAD Models
G5CA-1A1-2DC Part Data Attributes
|
G5CA-1A1-2DC
OMRON Corporation
Buy Now
|
Compare Parts:
G5CA-1A1-2DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |