Part Details for G5851-103 by Hamamatsu Photonics
Overview of G5851-103 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for G5851-103
G5851-103 CAD Models
G5851-103 Part Data Attributes:
|
G5851-103
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G5851-103
Hamamatsu Photonics
PIN Photodiode, TO-8, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1750 nm | |
Reverse Breakdown Voltage-Min | 2 V | |
Shape | ROUND | |
Size | 0.3 mm |