Part Details for G58-H-1375-25-032 by Phoenix America
Results Overview of G58-H-1375-25-032 by Phoenix America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G58-H-1375-25-032 Information
G58-H-1375-25-032 by Phoenix America is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm | |
86093488613755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class II, Tail Length: 3mm | |
86091325113755ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style B 32 ways, Class II |
Price & Stock for G58-H-1375-25-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2222-G58-H-1375-25-032-ND
|
DigiKey | MAGNET 3.605"D X 0.311"THICK CYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$10.6593 / $13.4900 | Buy Now |