Part Details for G572026G802 by nVent Hoffman
Overview of G572026G802 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G572026G802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8401
|
Newark | Enclosure Cooling, 20000Btu, 5.861Kw, Product Range:Spectracool G57 Series, Enclosure Material:Stainless Steel, Cooling Capacity:20000Btu, External Height - Metric:1.47M, External Width - Metric:531Mm, External Depth - Metric:390Mm Rohs Compliant: Yes |Nvent Hoffman G572026G802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,601.8400 / $15,000.1600 | Buy Now |
DISTI #
71159799
|
RS | Outdoor AC, Level2, SS 316, 20000BTU, 5861W, 230V, 63A, SpectraCool Series | nVent HOFFMAN Cooling G572026G802 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11,590.9700 / $12,201.0200 | RFQ |