Part Details for G5645 by Hamamatsu Photonics
Overview of G5645 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G5645
G5645 CAD Models
G5645 Part Data Attributes
|
G5645
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G5645
Hamamatsu Photonics
Optoelectronic Device, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Dark Current-Max | 0.05 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.00009 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 470 nm | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Shape | SQUARE | |
Size | 0.8 mm | |
Surface Mount | NO |