Part Details for G53H061CEU by Amphenol Commercial
Overview of G53H061CEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G53H061CEU | Amphenol Communications Solutions | G53H Series, Cable Side Housing, 3.96mm Pitch, Crimping Type, 1x6Pin, NY66, Color-Natural, Bag |
Price & Stock for G53H061CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423208
|
RS | G53H Series, Cable Side Housing, 3.96mm Pitch, C | Amphenol Commercial (Amphenol CS) G53H061CEU RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 | RFQ |
DISTI #
AMLG53H061CEU
|
Heilind Electronics | SOCKET 3.96MM PITCH,CRIPMING T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG53H061CEU
|
Interstate Connecting Components | SOCKET 3.96MM PITCH,CRIPMING T | 0 |
|
Buy Now |