Part Details for G5362-WTW by Leviton Manufacturing Co
Overview of G5362-WTW by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155449-112LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 3 Position, STG | |
10155449-113LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 4 Position, STG | |
10155520-A008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG |
Price & Stock for G5362-WTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72378738
|
RS | Outlet, Industrial Grade, Weather/ Tamper-Resistants, Self-Test GFCI, Duplex | Leviton G5362-WTW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$47.4700 / $52.7500 | Buy Now |
|
Onlinecomponents.com | SmartlockPro GFCI Duplex Receptacle Outlet, Extra Heavy-Duty Industrial Specification Grade, Weather and Tamper-Resistant, Power Indication, 20 Amp, 125 Volt, Back or Side Wire, NEMA 5-20R, 2-Pole, 3-Wire, Self-Grounding - White RoHS: Compliant | 0 |
|
$28.5800 / $37.4500 | Buy Now |