Part Details for G53270004 by Diodes Incorporated
Results Overview of G53270004 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G53270004 Information
G53270004 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for G53270004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G53270004CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
G53270004
|
Avnet Americas | Crystal Plastic SMD7015 T&R 3K - Tape and Reel (Alt: G53270004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3075 / $0.3287 | Buy Now |
DISTI #
729-G53270004
|
Mouser Electronics | Crystals 32.768kHz 12.5pF 20ppm -40 +85 RoHS: Compliant | 2937 |
|
$0.3240 / $0.6400 | Buy Now |
DISTI #
G53270004
|
Avnet Silica | (Alt: G53270004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Crystals & Resonators | 2780 |
|
RFQ |
Part Details for G53270004
G53270004 CAD Models
G53270004 Part Data Attributes
|
G53270004
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
G53270004
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | TR, 13 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.7XB1.4XH1.3 (mm)/L0.264XB0.055XH0.051 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |