Part Details for G5320000122080 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of G5320000122080 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5320000122080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20MHz 12pF 20ppm SMD5032 Crystals ROHS | 697 |
|
$0.0968 / $0.1860 | Buy Now |
|
LCSC | 20MHz Surface Mount Crystal 12pF 20ppm SMD5032 Crystals ROHS | 527 |
|
$0.1008 / $0.1938 | Buy Now |