Part Details for G53-48NV-011B by Bel Magnetic Solutions
Overview of G53-48NV-011B by Bel Magnetic Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type | |
R4F24548NVFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24248NVFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /Tray |
Price & Stock for G53-48NV-011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006446207
|
Sager | Modular Connectors / Ethernet Connectors MagJack RJ45,2X2,10G,4PPOE 600mA,W/ LIGHT PIPE,W/O LED,PRESS FIT Min Qty: 1 | 0 |
|
$27.3100 / $37.5100 | Buy Now |