Part Details for G52B by Green Power Solutions Inc
Overview of G52B by Green Power Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3A-2154G52B | Renesas Electronics Corporation | Starter-Kit for 32185, 32186, 32192, 32195, and 32196 Group, , / | |
98424-G52B14ALF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 14, 2mm (0.079in), Vertical | |
98424-G52B50ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 50 Position ,2.00mm (0.079in) Pitch. |