Part Details for G5250G1T1U by Global Mixed-Mode Technology Inc
Overview of G5250G1T1U by Global Mixed-Mode Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G5250G1T1U
G5250G1T1U CAD Models
G5250G1T1U Part Data Attributes
|
G5250G1T1U
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G5250G1T1U
Global Mixed-Mode Technology Inc
Power Management Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.6 | |
Width | 1.6 mm |