There are no models available for this part yet.
Overview of G521216G102 by nVent Hoffman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G521216G102 by nVent Hoffman
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T8925
|
Newark | G52 12K 115V 1P 316Ss Cor Lvl1 Rohs Compliant: Yes |Nvent Hoffman G521216G102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,936.4700 / $12,060.7800 | Buy Now | |
DISTI #
70309634
|
RS | G52 12000 BTU 115V 1ph, 52.69x17.12x11.66, SS 304, SpectraCool Series | nVent HOFFMAN Cooling G521216G102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11,572.3200 / $12,181.3900 | RFQ |