Part Details for G51MA8-P03QP09-A080 by ODU-USA Inc
Overview of G51MA8-P03QP09-A080 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA08002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 08 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY | |
G846A08000C1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY46,Color-Natural | |
G881A08001C2EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Single row, 3.0mm pitch, 08 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for G51MA8-P03QP09-A080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G51MA8-P03QP09-A08
|
Avnet Americas | - Bulk (Alt: G51MA8-P03QP09-A08) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3120 | Buy Now |