Part Details for G51M07-P09QC00-A080 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G51M07-P09QC00-A080 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA08002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 08 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY | |
G846A08000C1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY46,Color-Natural | |
G881A08001C2EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Single row, 3.0mm pitch, 08 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for G51M07-P09QC00-A080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ7252
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa G51M07-P09QC00-A080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2400 / $48.3200 | Buy Now |
DISTI #
1907-G51M07-P09QC00-A080-ND
|
DigiKey | ODU MEDI-SNAP RECEPT R/A, STY 5, Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1400 | Buy Now |
DISTI #
394-51M07P09QC00A080
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$36.6200 / $41.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4400 / $41.6500 | Buy Now |