Part Details for G51M07-P04QJ00-A040 by ODU-USA Inc
Overview of G51M07-P04QJ00-A040 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T26-02A040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions. | |
10106264-0A04001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 16S+10LP STB, Right Angle, Receptacle. | |
G881A04001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Dual row, 3.0mm pitch, 04 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for G51M07-P04QJ00-A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G51M07-P04QJ00-A04
|
Avnet Americas | Connector Miniature Circular MEDI-SNAP-Series Push-Pull Locking Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: G51M07-P04QJ00-A04) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0200 | Buy Now |