Part Details for G51M07-P03QP09-A060 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G51M07-P03QP09-A060 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA06002HEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right angle, Singlel row, SMT, 3.0mm pitch, 06 positions , 100u\\ Tin, SMT, 2 board locks, LCP, Black, TRAY | |
G846A060012SHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY9T,Color-White | |
10106268-4A06001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10LP 24S 4HP |
Price & Stock for G51M07-P03QP09-A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-G51M07-P03QP09-A060-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0200 | Buy Now |
DISTI #
394-G51M07P03QP09A06
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$14.2300 / $21.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $20.4100 | Buy Now |