Part Details for G5131 by Global Mixed-Mode Technology Inc
Overview of G5131 by Global Mixed-Mode Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMAG5131C1DQDBZRQ1 | Texas Instruments | Automotive low-power (10 Hz, 1 µA) low-voltage (down to 1.65 V) Hall-effect switch 3-SOT-23 -40 to 125 | |
TMAG5131C5DQDBZRQ1 | Texas Instruments | Automotive low-power (10 Hz, 1 µA) low-voltage (down to 1.65 V) Hall-effect switch 3-SOT-23 -40 to 125 | |
TMAG5131A1CQDBZRQ1 | Texas Instruments | Automotive low-power (10 Hz, 1 µA) low-voltage (down to 1.65 V) Hall-effect switch 3-SOT-23 -40 to 125 |