Part Details for G501 by Tamura Corporation of America
Overview of G501 by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-G501
|
Mouser Electronics | Pulse Transformers PULSE TRANSFORMER 500VDC 2.5Ohm | 0 |
|
$5.6600 / $8.8200 | Order Now |
|
Onlinecomponents.com | Pulse Transformer 1:1:1 500VDC 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 37pF 6Term. PC Pin Thru-Hole |
1800 In Stock |
|
$5.1800 / $7.7800 | Buy Now |
DISTI #
G501
|
Richardson RFPD | PULSE TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Pulse Transformer 1:1:1 500VDC 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 37pF 6Term. PC Pin Thru-Hole |
1800 In Stock |
|
$5.1800 / $7.7800 | Buy Now |