Part Details for G4W1112PUSTV8DC24 by OMRON Industrial Automation
Overview of G4W1112PUSTV8DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W1112PUSTV8DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 15A SPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant |
1 In Stock |
|
$21.6900 / $92.0000 | Buy Now |
|
Master Electronics | Power Relay 24VDC 15A SPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant |
1 In Stock |
|
$21.6900 / $92.0000 | Buy Now |