Part Details for G4W-1114P-US-TV8-HP-DC12 by OMRON Electronic Components LLC
Results Overview of G4W-1114P-US-TV8-HP-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G4W-1114P-US-TV8-HP-DC12 Information
G4W-1114P-US-TV8-HP-DC12 by OMRON Electronic Components LLC is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G4W-1114P-US-TV8-HP-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2990
|
Newark | Power Relay Spst-No 12Vdc, 15A, Pc Board, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Cont... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $9.9700 | Buy Now |
DISTI #
70175613
|
RS | RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO,15A,12VDC | Omron Electronic Components... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2500 | RFQ |
DISTI #
OMRG4W-1114P-USTV8HP-DC12
|
Heilind Electronics | RELAY GEN PURPOSE SPST 15A 12V | Americas - 0 in Stock |
|
$6.2477 / $8.3839 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 15A SPST-NO(30.48x19.55x30.48)mm THT RoHS: Compliant |
314 In Stock |
|
$6.3400 / $8.8200 | Buy Now |
|
Master Electronics | Power Relay 12VDC 15A SPST-NO(30.48x19.55x30.48)mm THT RoHS: Compliant |
314 In Stock |
|
$6.3400 / $8.8200 | Buy Now |
Part Details for G4W-1114P-US-TV8-HP-DC12
G4W-1114P-US-TV8-HP-DC12 CAD Models
G4W-1114P-US-TV8-HP-DC12 Part Data Attributes
|
G4W-1114P-US-TV8-HP-DC12
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G4W-1114P-US-TV8-HP-DC12
OMRON Electronic Components LLC
Select a part to compare: |
Samacsys Manufacturer | Omron Electronics |