Part Details for G4W-1112P-US-TV8-HP-DC12 by OMRON Corporation
Overview of G4W-1112P-US-TV8-HP-DC12 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G4W-1112P-US-TV8-HP-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4W1112PUSTV8HPDC1
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 12VDC 180Ohm Through Hole - Bulk (Alt: G4W1112PUSTV8HPDC1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1262 / $6.3860 | Buy Now |
DISTI #
653-G4W1112PUSTV8
|
Mouser Electronics | General Purpose Relays SPST-NO 12VDC 66.7mA 66.7 mA Coil Curren RoHS: Compliant | 78 |
|
$6.0100 / $9.0500 | Buy Now |
DISTI #
V79:2366_28722423
|
Arrow Electronics | Power Relay 12VDC 15A SPST-NO(30.48x19.5x30.5)mm THT RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2132 | Americas - 28 |
|
$5.0680 / $5.7180 | Buy Now |
DISTI #
36805991
|
Verical | Power Relay 12VDC 15A SPST-NO(30.48x19.5x30.5)mm THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 80 |
|
$5.8200 / $8.1900 | Buy Now |
DISTI #
51657548
|
Verical | Power Relay 12VDC 15A SPST-NO(30.48x19.5x30.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1605 | Americas - 75 |
|
$7.3710 / $10.1270 | Buy Now |
DISTI #
76443137
|
Verical | Power Relay 12VDC 15A SPST-NO(30.48x19.5x30.5)mm THT RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2132 | Americas - 28 |
|
$5.0680 / $5.7180 | Buy Now |
DISTI #
G4W1112PUSTV8H-0
|
TME | G4W-1112P-US-TV8-HP-DC12 Min Qty: 4 | 80 |
|
$8.1921 / $10.6158 | Buy Now |
DISTI #
000000000000231252
|
Sager | General Purpose Relays SPST-NO 12VDC 66.7mA 66.7 mA Coil Curren Min Qty: 50 | 0 |
|
$4.5500 / $6.4500 | Buy Now |
DISTI #
C1S541204555115
|
Chip1Stop | Power Relays | 28 |
|
$5.6610 | Buy Now |
Part Details for G4W-1112P-US-TV8-HP-DC12
G4W-1112P-US-TV8-HP-DC12 CAD Models
G4W-1112P-US-TV8-HP-DC12 Part Data Attributes
|
G4W-1112P-US-TV8-HP-DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G4W-1112P-US-TV8-HP-DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |