Part Details for G4W-1112P-US-TV8 12VDC by OMRON Electronic Components LLC
Overview of G4W-1112P-US-TV8 12VDC by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W-1112P-US-TV8 12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4W-1112PUSTV812DC
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 15A Min Qty: 1 | 31 |
|
$2.2200 / $3.6200 | Buy Now |