Part Details for G4W-1112P-US-TV8 100VDC by OMRON Corporation
Overview of G4W-1112P-US-TV8 100VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W-1112P-US-TV8 100VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4W1112PUSTV8DC100
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 100VDC 12.5KOhm Through Hole - Bulk (Alt: G4W1112PUSTV8DC100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.3371 / $8.2599 | Buy Now |