There are no models available for this part yet.
Overview of G4S-114P-US-DC5 by MEC Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC1114PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
HMC1114PM5E | Analog Devices | GaN Driver Ampllifier | |
HMC1114PM5ETR | Analog Devices | GaN Driver Ampllifier |
Price & Stock for G4S-114P-US-DC5 by MEC Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$12.7800 / $52.1600 | Buy Now |