Part Details for G4PB4R by Opto 22
Overview of G4PB4R by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4PB4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1054
|
Newark | I/O Rack, Current Rating:-, Product Range:-, For Use With:G4 I/O Modules, Pcb Type:4 Channel I/O Rack, Size:3.5 X 3.5 In, Thickness:2.32" Rohs Compliant: Yes |Opto 22 G4PB4R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$83.5200 / $89.8100 | Buy Now |
DISTI #
94-G4PB4R
|
Mouser Electronics | Controller Accessories G4 4-channel Output Module Rack RoHS: Compliant | 1 |
|
$73.0100 / $81.7800 | Buy Now |
DISTI #
70133602
|
RS | Module Rack, G4 4-Channel Output, Screw Type Barrier, UL Listed, CSA Certified | Opto 22 G4PB4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$80.6100 / $91.6100 | Buy Now |
|
Onlinecomponents.com | 04 channels I/O module rack - Mounting rack -AC - DC - Screw type barrier strip - |
6 In Stock |
|
$61.3300 / $104.5500 | Buy Now |
|
Master Electronics | 04 channels I/O module rack - Mounting rack -AC - DC - Screw type barrier strip - |
6 In Stock |
|
$61.3300 / $104.5500 | Buy Now |
Part Details for G4PB4R
G4PB4R CAD Models
G4PB4R Part Data Attributes:
|
G4PB4R
Opto 22
Buy Now
|
Compare Parts:
G4PB4R
Opto 22
|
Samacsys Manufacturer | Opto 22 |